N-Channel 30 V 16A (Tc) 3.5W (Ta), 27.7W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7716ADN-T1-GE3

DigiKey Part Number
SI7716ADN-T1-GE3TR-ND - Tape & Reel (TR)
SI7716ADN-T1-GE3CT-ND - Cut Tape (CT)
SI7716ADN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7716ADN-T1-GE3
Description
MOSFET N-CH 30V 16A PPAK1212-8
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 16A (Tc) 3.5W (Ta), 27.7W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SI7716ADN-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
846 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 27.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,458
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.40000£1.40
10£0.89100£8.91
100£0.59770£59.77
500£0.47206£236.03
1,000£0.43165£431.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.38034£1,141.02
6,000£0.35453£2,127.18
9,000£0.34138£3,072.42
15,000£0.32826£4,923.90
Manufacturers Standard Package
Unit Price without VAT:£1.40000
Unit Price with VAT:£1.68000