PowerPAK® 1212-8 Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,848 In Stock | 1 : £0.69000 Cut Tape (CT) 3,000 : £0.16697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 10.8A (Tc) | 4.5V, 10V | 132mOhm @ 3.8A, 10V | 2.6V @ 250µA | 16.5 nC @ 10 V | ±20V | 515 pF @ 50 V | - | 27.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
29,589 In Stock | 1 : £0.70000 Cut Tape (CT) 3,000 : £0.17224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 18A (Tc) | 4.5V, 10V | 9.4mOhm @ 15A, 10V | 2.5V @ 250µA | 110 nC @ 10 V | ±20V | 4280 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
25,873 In Stock | 1 : £0.70000 Cut Tape (CT) 3,000 : £0.17224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 24mOhm @ 7.8A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 435 pF @ 15 V | - | 3.2W (Ta), 15.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
3,769 In Stock | 1 : £0.81000 Cut Tape (CT) 3,000 : £0.20056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Tc) | 4.5V, 10V | 10.6mOhm @ 11A, 10V | 2.5V @ 250µA | 66 nC @ 10 V | ±25V | 1930 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
6,543 In Stock | 1 : £0.84000 Cut Tape (CT) 3,000 : £0.20986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 35A (Tc) | 2.5V, 10V | 4.4mOhm @ 20A, 10V | 1.5V @ 250µA | 183 nC @ 10 V | ±12V | 5590 pF @ 10 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
60,539 In Stock | 1 : £0.85000 Cut Tape (CT) 3,000 : £0.21448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 25.4A (Ta), 94A (Tc) | 4.5V, 10V | 3.25mOhm @ 10A, 10V | 2.4V @ 250µA | 50 nC @ 10 V | +20V, -16V | 2530 pF @ 20 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
46,819 In Stock | 1 : £0.88000 Cut Tape (CT) 3,000 : £0.22140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 43.7A (Ta), 162A (Tc) | 2.5V, 10V | 1.1mOhm @ 10A, 10V | 1.5V @ 250µA | 53 nC @ 10 V | +12V, -8V | 3415 pF @ 10 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
21,315 In Stock | 1 : £0.91000 Cut Tape (CT) 3,000 : £0.23284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 16A (Tc) | 4.5V, 10V | 9.5mOhm @ 10A, 10V | 2.3V @ 250µA | 23 nC @ 10 V | ±20V | 880 pF @ 10 V | - | 3.5W (Ta), 27.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
18,845 In Stock | 1 : £0.98000 Cut Tape (CT) 3,000 : £0.25216 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 22.4A (Ta), 60A (Tc) | 4.5V, 10V | 4.9mOhm @ 15A, 10V | 2.2V @ 250µA | 84 nC @ 10 V | +16V, -20V | 3490 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
5,791 In Stock | 1 : £0.99000 Cut Tape (CT) 3,000 : £0.25333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 16A (Tc) | 4.5V, 10V | 8mOhm @ 10A, 10V | 2.5V @ 250µA | 35 nC @ 10 V | ±20V | 1800 pF @ 25 V | - | 62.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
16,975 In Stock | 1 : £0.99000 Cut Tape (CT) 3,000 : £0.25747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.6A (Ta), 24.7A (Tc) | - | 25.5mOhm @ 10A, 10V | 2.5V @ 250µA | 29 nC @ 10 V | ±20V | 1330 pF @ 50 V | - | 3.6W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | ||
56,232 In Stock | 1 : £1.01000 Cut Tape (CT) 3,000 : £0.26133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 15.8A (Ta), 52A (Tc) | 4.5V, 10V | 7.2mOhm @ 10A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 1235 pF @ 30 V | - | 3.6W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
97,839 In Stock | 1 : £1.03000 Cut Tape (CT) 3,000 : £0.26894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 35A (Tc) | 4.5V, 10V | 12.3mOhm @ 13.9A, 10V | 2.5V @ 250µA | 59 nC @ 10 V | ±25V | 1800 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
29,914 In Stock | 1 : £1.11000 Cut Tape (CT) 3,000 : £0.29116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Tc) | 4.5V, 10V | 7.6mOhm @ 16.2A, 10V | 2.2V @ 250µA | 40 nC @ 10 V | ±20V | 1530 pF @ 20 V | - | 3.8W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
19,003 In Stock | 1 : £1.14000 Cut Tape (CT) 3,000 : £0.29998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.8A (Tc) | 6V, 10V | 1.05Ohm @ 1A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 666 pF @ 50 V | - | 3.7W (Ta), 52W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
5,372 In Stock | 1 : £1.14000 Cut Tape (CT) 3,000 : £0.29998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.8A (Tc) | 6V, 10V | 1.05Ohm @ 1A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 666 pF @ 50 V | - | 3.7W (Ta), 52W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
5,730 In Stock | 1 : £1.22000 Cut Tape (CT) 3,000 : £0.32571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 18A (Tc) | 4.5V, 10V | 21mOhm @ 10A, 10V | 2.5V @ 250µA | 21 nC @ 10 V | ±20V | 1358 pF @ 40 V | - | 62.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
23,443 In Stock | 1 : £1.27000 Cut Tape (CT) 3,000 : £0.34141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 4.5V, 10V | 8.5mOhm @ 20A, 10V | 2.6V @ 250µA | 32 nC @ 10 V | ±20V | 1320 pF @ 30 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
10,323 In Stock | 1 : £1.45000 Cut Tape (CT) 3,000 : £0.39920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 30A (Tc) | 4.5V, 10V | 23.5mOhm @ 10A, 10V | 3V @ 250µA | 29 nC @ 10 V | ±20V | 802 pF @ 50 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
5,670 In Stock | 1 : £1.59000 Cut Tape (CT) 3,000 : £0.44550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 30A (Tc) | 4.5V, 10V | 29mOhm @ 10A, 10V | 3V @ 250µA | 21.5 nC @ 10 V | ±20V | 611 pF @ 50 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
6,594 In Stock | 1 : £1.61000 Cut Tape (CT) 3,000 : £0.45386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 35A (Tc) | 6V, 10V | 3.9mOhm @ 20A, 10V | 1.5V @ 250µA | 183 nC @ 10 V | ±12V | 6000 pF @ 10 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
15,000 In Stock | 1 : £1.76000 Cut Tape (CT) 3,000 : £0.50361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 18A (Tc) | 4.5V, 10V | 25mOhm @ 9.3A, 10V | 3V @ 250µA | 62 nC @ 10 V | ±20V | 1980 pF @ 20 V | - | 3.7W (Ta), 39W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
69,871 In Stock | 1 : £1.86000 Cut Tape (CT) 3,000 : £0.52875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.6A (Ta) | 4.5V, 10V | 65mOhm @ 5.7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
7,372 In Stock | 1 : £1.86000 Cut Tape (CT) 3,000 : £0.53647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.6A (Ta) | 4.5V, 10V | 65mOhm @ 5.7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
32,714 In Stock | 1 : £2.09000 Cut Tape (CT) 3,000 : £0.62151 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 16A (Tc) | 4.5V, 10V | 37mOhm @ 7.2A, 10V | 3V @ 250µA | 24 nC @ 10 V | ±20V | 840 pF @ 35 V | - | 3.8W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 |