Similar



IRL530S | |
|---|---|
DigiKey Part Number | IRL530S-ND |
Manufacturer | |
Manufacturer Product Number | IRL530S |
Description | MOSFET N-CH 100V 15A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 15A (Tc) 3.7W (Ta), 88W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 5 V |
Packaging Tube | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 930 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 88W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 9A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRL530NSTRLPBF | Infineon Technologies | 30,815 | IRL530NSTRLPBFCT-ND | £1.59000 | Similar |


