15A (Tc) Single FETs, MOSFETs

Results: 343
Stocking Options
Environmental Options
Media
Exclude
343Results
Applied FiltersRemove All

Showing
of 343
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-252AA
MOSFET N-CH 200V 15A DPAK
onsemi
7,454
In Stock
1 : £1.54000
Cut Tape (CT)
2,500 : £0.40530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
15A (Tc)
10V
140mOhm @ 7.5A, 10V
5V @ 250µA
26 nC @ 10 V
±30V
1080 pF @ 25 V
-
2.5W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MOSFET N-CH 650V 15A DPAK
STMicroelectronics
5,885
In Stock
1 : £2.76000
Cut Tape (CT)
2,500 : £0.86904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
15A (Tc)
10V
220mOhm @ 7.5A, 10V
5V @ 250µA
31 nC @ 10 V
±25V
1240 pF @ 100 V
-
110W (Tc)
150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
8PowerVDFN
MOSFET N-CH 650V 15A POWERFLAT
STMicroelectronics
6,436
In Stock
1 : £3.02000
Cut Tape (CT)
3,000 : £0.94842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
15A (Tc)
10V
240mOhm @ 7.5A, 10V
5V @ 250µA
31 nC @ 10 V
±25V
1240 pF @ 100 V
-
57W (Tc)
150°C (TJ)
-
-
Surface Mount
PowerFlat™ (5x6)
8-PowerVDFN
PSMNR82-30YLEX
MOSFET N-CH 80V 15A LFPAK56
Nexperia USA Inc.
2,465
In Stock
1 : £0.79000
Cut Tape (CT)
1,500 : £0.21003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
15A (Tc)
5V, 10V
72mOhm @ 5A, 10V
2.1V @ 1mA
7.9 nC @ 5 V
±10V
898 pF @ 25 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PowerPak SO-8L
MOSFET N-CH 40V 15A PPAK SO-8
Vishay Siliconix
6,572
In Stock
1 : £0.84000
Cut Tape (CT)
3,000 : £0.20849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
15A (Tc)
4.5V, 10V
33mOhm @ 7A, 10V
2.5V @ 250µA
20 nC @ 10 V
±20V
600 pF @ 25 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
PSMNR82-30YLEX
MOSFET N-CH 100V 15A LFPAK56
Nexperia USA Inc.
2,850
In Stock
1 : £0.88000
Cut Tape (CT)
1,500 : £0.24113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
15A (Tc)
10V
102mOhm @ 5A, 10V
4V @ 1mA
12.2 nC @ 10 V
±20V
779 pF @ 25 V
-
60W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
20,439
In Stock
1 : £0.93000
Cut Tape (CT)
2,500 : £0.24146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
15A (Tc)
4.5V, 10V
90mOhm @ 5A, 10V
2.5V @ 250µA
9.3 nC @ 10 V
±20V
1480 pF @ 50 V
-
50W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
SQJA72EP-T1_GE3
MOSFET N-CH 60V 15A PPAK SO-8
Vishay Siliconix
9,420
In Stock
1 : £0.94000
Cut Tape (CT)
3,000 : £0.23733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
15A (Tc)
10V
32mOhm @ 4A, 10V
3.5V @ 250µA
12 nC @ 10 V
±20V
670 pF @ 25 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TO-220-3
MOSFET N-CH 200V 15A TO220AB
STMicroelectronics
1,491
In Stock
1 : £1.49000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
200 V
15A (Tc)
10V
160mOhm @ 7.5A, 10V
4V @ 250µA
24 nC @ 10 V
±20V
800 pF @ 25 V
-
90W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
D²PAK
MOSFET N-CH 200V 15A D2PAK
STMicroelectronics
8,697
In Stock
1 : £1.51000
Cut Tape (CT)
1,000 : £0.46957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
15A (Tc)
10V
160mOhm @ 7.5A, 10V
4V @ 250µA
24 nC @ 10 V
±20V
800 pF @ 25 V
-
90W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SI9407BDY-T1-GE3
MOSFET N-CH 30V 15A 8SO
Vishay Siliconix
870
In Stock
1 : £1.64000
Cut Tape (CT)
2,500 : £0.46680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
15A (Tc)
4.5V, 10V
12mOhm @ 10A, 10V
2.5V @ 250µA
53 nC @ 10 V
±20V
2385 pF @ 25 V
-
5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
PG-TO220-3-1
MOSFET P-CH 100V 15A TO220-3
Infineon Technologies
269
In Stock
1 : £2.05000
Tube
Tube
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
100 V
15A (Tc)
4.5V, 10V
200mOhm @ 11.3A, 10V
2V @ 1.54mA
62 nC @ 10 V
±20V
1490 pF @ 25 V
-
128W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
PG-TO220-3
TO-220-3
SIHP23N60E-GE3
MOSFET N-CH 50V 15A TO220AB
Vishay Siliconix
1,054
In Stock
1 : £2.09000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
50 V
15A (Tc)
10V
100mOhm @ 10A, 10V
4V @ 250µA
17 nC @ 10 V
±20V
850 pF @ 25 V
-
40W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-263 (D2PAK)
MOSFET N-CH 650V 15A D2PAK
STMicroelectronics
770
In Stock
1 : £2.89000
Cut Tape (CT)
1,000 : £1.00011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
15A (Tc)
10V
220mOhm @ 7.5A, 10V
5V @ 250µA
31 nC @ 10 V
±25V
1240 pF @ 100 V
-
110W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3
MOSFET N-CH 600V 15A D2PAK
Vishay Siliconix
1,240
In Stock
1 : £3.25000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
600 V
15A (Tc)
10V
280mOhm @ 8A, 10V
4V @ 250µA
78 nC @ 10 V
±30V
1350 pF @ 100 V
-
180W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220-3
MOSFET N-CH 75V 15A TO220-3
onsemi
1,040
In Stock
1 : £3.28000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
75 V
15A (Tc)
6V, 10V
4.7mOhm @ 80A, 10V
4V @ 250µA
138 nC @ 10 V
±20V
6600 pF @ 25 V
-
310W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
IGLT65R110D2ATMA1
GANFET N-CH 650V 15A 16SOP
Infineon Technologies
806
In Stock
1 : £3.50000
Cut Tape (CT)
1,800 : £1.18431
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
650 V
15A (Tc)
-
140mOhm @ 4A
1.6V @ 1.3mA
2.4 nC @ 3 V
-10V
170 pF @ 400 V
-
55W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-HDSOP-16-8
16-PowerSOP Module
TO-263
MOSFET N-CH 500V 15A D2PAK
onsemi
1,345
In Stock
1 : £3.88000
Cut Tape (CT)
800 : £1.34813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
15A (Tc)
10V
380mOhm @ 7.5A, 10V
4V @ 250µA
41 nC @ 10 V
±30V
1850 pF @ 25 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-3 HiP
MOSFET N-CH 900V 15A TO247-3
STMicroelectronics
299
In Stock
1 : £7.77000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
900 V
15A (Tc)
10V
550mOhm @ 7.5A, 10V
4.5V @ 150µA
256 nC @ 10 V
±30V
6100 pF @ 25 V
-
350W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-220-3
MOSFET N-CH 500V 15A TO220AB
IXYS
1,424
In Stock
1 : £9.51000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
15A (Tc)
10V
480mOhm @ 7.5A, 10V
4.5V @ 250µA
123 nC @ 10 V
±20V
4080 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-247_IXFH
MOSFET N-CH 1000V 15A TO247AD
IXYS
450
In Stock
1 : £16.05000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
15A (Tc)
10V
1.05Ohm @ 7.5A, 10V
6.5V @ 4mA
64 nC @ 10 V
±30V
3250 pF @ 25 V
-
690W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AD (IXFH)
TO-247-3
SOT-227B
MOSFET N-CH 1200V 15A SOT-227B
IXYS
300
In Stock
1 : £49.62000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1200 V
15A (Tc)
20V
900mOhm @ 8.5A, 20V
5V @ 250µA
155 nC @ 15 V
±30V
8300 pF @ 25 V
-
540W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
LM2903QTH-13
MOSFET N-CH 30V 15A 8TSSOP
Diodes Incorporated
6,108
In Stock
1 : £0.67000
Cut Tape (CT)
2,500 : £0.16475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
15A (Tc)
1.8V, 4.5V
20mOhm @ 4.5A, 4.5V
1V @ 250µA
27 nC @ 8 V
±12V
1304 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-TSSOP
8-TSSOP (0.173", 4.40mm Width)
SIHD5N80AE-GE3
MOSFET N-CH 60V 15A TO252
Vishay Siliconix
547
In Stock
1 : £1.24000
Cut Tape (CT)
2,000 : £0.34248
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
15A (Tc)
4.5V, 10V
42mOhm @ 10A, 10V
2.5V @ 250µA
15 nC @ 10 V
±20V
535 pF @ 25 V
-
37W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
BA17818FP-E2
PCH -40V -15A POWER MOSFET - RD3
Rohm Semiconductor
1,149
In Stock
1 : £1.34000
Cut Tape (CT)
2,500 : £0.36881
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
15A (Tc)
4.5V, 10V
39mOhm @ 15A, 10V
2.5V @ 1mA
19.3 nC @ 10 V
±20V
1030 pF @ 20 V
-
25W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 343

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.