
IRFR024TRPBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFR024TRPBF-BE3TR-ND - Tape & Reel (TR) 742-IRFR024TRPBF-BE3CT-ND - Cut Tape (CT) 742-IRFR024TRPBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR024TRPBF-BE3 |
Description | MOSFET N-CH 60V 14A DPAK |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 14A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 100mOhm @ 8.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.80000 | £1.80 |
| 10 | £1.15700 | £11.57 |
| 100 | £0.78940 | £78.94 |
| 500 | £0.63220 | £316.10 |
| 1,000 | £0.62020 | £620.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.53916 | £1,078.32 |
| 4,000 | £0.50670 | £2,026.80 |
| Unit Price without VAT: | £1.80000 |
|---|---|
| Unit Price with VAT: | £2.16000 |

