Direct
Similar
Similar
Similar
Similar
Similar
Similar

DG411LDQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG411LDQ-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG411LDQ-T1-E3 |
Description | IC SW SPST-NCX4 17OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 17Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 17Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±3V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 19ns, 12ns | |
-3db Bandwidth | 280MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 6pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -95dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |





