
DG411LEDQ-T1-GE3 | |
|---|---|
DigiKey Part Number | DG411LEDQ-T1-GE3TR-ND - Tape & Reel (TR) DG411LEDQ-T1-GE3CT-ND - Cut Tape (CT) DG411LEDQ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG411LEDQ-T1-GE3 |
Description | IC SW SPST-NCX4 26OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 50ns, 30ns | |
-3db Bandwidth | - | |
Charge Injection | 6.6pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 6pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -114dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £0.98100 | £9.81 |
| 25 | £0.89200 | £22.30 |
| 100 | £0.79430 | £79.43 |
| 250 | £0.74768 | £186.92 |
| 500 | £0.71958 | £359.79 |
| 1,000 | £0.71708 | £717.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.66787 | £2,003.61 |
| 6,000 | £0.65390 | £3,923.40 |
| 9,000 | £0.64689 | £5,822.01 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |


