Parametric Equivalent

VOS627A-2X001T | |
|---|---|
DigiKey Part Number | VOS627A-2X001TTR-ND - Tape & Reel (TR) VOS627A-2X001TCT-ND - Cut Tape (CT) VOS627A-2X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS627A-2X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS627A-2X001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 63% @ 5mA | |
Current Transfer Ratio (Max) | 125% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 4µs | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.41300 | £4.13 |
| 100 | £0.30150 | £30.15 |
| 500 | £0.25170 | £125.85 |
| 1,000 | £0.23538 | £235.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21440 | £643.20 |
| 6,000 | £0.20372 | £1,222.32 |
| 9,000 | £0.19825 | £1,784.25 |
| 15,000 | £0.19207 | £2,881.05 |
| 21,000 | £0.18840 | £3,956.40 |
| 30,000 | £0.18482 | £5,544.60 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |


