Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOS627A-2T

DigiKey Part Number
751-VOS627A-2TTR-ND - Tape & Reel (TR)
751-VOS627A-2TCT-ND - Cut Tape (CT)
751-VOS627A-2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOS627A-2T
Description
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VOS627A-2T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
63% @ 5mA
Current Transfer Ratio (Max)
125% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 4µs
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,835
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.57000£0.57
10£0.39900£3.99
100£0.29060£29.06
500£0.24236£121.18
1,000£0.22654£226.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.20618£618.54
6,000£0.19582£1,174.92
9,000£0.19051£1,714.59
15,000£0.18452£2,767.80
21,000£0.18095£3,799.95
30,000£0.17748£5,324.40
Manufacturers Standard Package
Unit Price without VAT:£0.57000
Unit Price with VAT:£0.68400