SFH615A-4X018T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: £0.73000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 1,681
Unit Price: £0.67000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 3,441
Unit Price: £0.73000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 912
Unit Price: £0.78000
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH615A-4X018T

DigiKey Part Number
SFH615A-4X018TTR-ND - Tape & Reel (TR)
SFH615A-4X018TCT-ND - Cut Tape (CT)
SFH615A-4X018TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH615A-4X018T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH615A-4X018T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
160% @ 10mA
Current Transfer Ratio (Max)
320% @ 10mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.78000£0.78
10£0.54500£5.45
100£0.40240£40.24
500£0.33910£169.55
1,000£0.31839£318.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.30080£601.60
4,000£0.28589£1,143.56
6,000£0.27825£1,669.50
10,000£0.26963£2,696.30
14,000£0.26450£3,703.00
20,000£0.25951£5,190.20
Manufacturers Standard Package
Unit Price without VAT:£0.78000
Unit Price with VAT:£0.93600