Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SFH615A-4X008T | |
|---|---|
DigiKey Part Number | SFH615A-4X008TTR-ND - Tape & Reel (TR) SFH615A-4X008TCT-ND - Cut Tape (CT) SFH615A-4X008TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH615A-4X008T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH615A-4X008T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 160% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 320% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH615A-4X009 | Vishay Semiconductor Opto Division | 1,681 | SFH615A-4X009-ND | £0.67000 | Parametric Equivalent |
| SFH615A-4X017 | Vishay Semiconductor Opto Division | 3,441 | 751-SFH615A-4X017-ND | £0.73000 | Parametric Equivalent |
| SFH615A-4X017T | Vishay Semiconductor Opto Division | 912 | SFH615A-4X017TCT-ND | £0.78000 | Parametric Equivalent |
| SFH615A-4X018T | Vishay Semiconductor Opto Division | 0 | SFH615A-4X018TCT-ND | £0.78000 | Parametric Equivalent |
| PS2561BL-1-F3-Q-A | CEL | 0 | PS2561BL-1-F3-Q-A-ND | £0.20956 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.50700 | £5.07 |
| 100 | £0.37310 | £37.31 |
| 500 | £0.31366 | £156.83 |
| 1,000 | £0.29418 | £294.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.27766 | £555.32 |
| 4,000 | £0.26365 | £1,054.60 |
| 6,000 | £0.25646 | £1,538.76 |
| 10,000 | £0.24835 | £2,483.50 |
| 14,000 | £0.24353 | £3,409.42 |
| 20,000 | £0.23883 | £4,776.60 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |




