LH1505AB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 734
Unit Price: £6.73000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LH1505AB

DigiKey Part Number
LH1505AB-ND
Manufacturer
Manufacturer Product Number
LH1505AB
Description
SSR RELAY SPST-NO 120MA 0-250V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LH1505AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.26VDC
Voltage - Load
0 V ~ 250 V
Load Current
120 mA
On-State Resistance (Max)
15 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP
Approval Agency
CQC, cUL, DIN, FIMKO, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£3.81000£3.81
10£3.38900£33.89
25£3.23600£80.90
50£3.12500£156.25
100£3.01790£301.79
250£2.88176£720.44
500£2.78280£1,391.40
2,000£2.59474£5,189.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.81000
Unit Price with VAT:£4.57200