Vishay Semiconductor Opto Division Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Relay Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96,929 In Stock | 1 : £0.64000 Cut Tape (CT) 2,000 : £0.43639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.1VDC | 0 V ~ 60 V | 100 mA | 5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | CQC, cUR, UR, VDE | - | - | ||
16,904 In Stock | 1 : £1.28000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.36VDC | 0 V ~ 400 V | 140 mA | 27 Ohms | Gull Wing | -40°C ~ 100°C | 4-SMD (0.300", 7.62mm) | 4-SMD | cUL, DIN, UL | - | - | |||
17,956 In Stock | 1 : £1.31000 Cut Tape (CT) 1,000 : £0.92849 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.36VDC | 0 V ~ 400 V | 140 mA | 27 Ohms | Gull Wing | -40°C ~ 100°C | 4-SMD (0.300", 7.62mm) | 4-SMD | cUL, DIN, UL | - | - | |||
6,380 In Stock | 1 : £1.37000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.36VDC | 0 V ~ 400 V | 140 mA | 27 Ohms | Gull Wing | -40°C ~ 100°C | 4-SOP (0.180", 4.57mm) | 4-SOP | cUL, DIN, UL | - | - | |||
9,591 In Stock | 1 : £1.38000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.36VDC | 0 V ~ 250 V | 200 mA | 15 Ohms | Gull Wing | -40°C ~ 100°C | 6-SMD | 6-SMD | cUL, DIN, UL | - | - | |||
60,087 In Stock | 1 : £1.40000 Cut Tape (CT) 1,000 : £0.98883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.36VDC | 0 V ~ 250 V | 200 mA | 15 Ohms | Gull Wing | -40°C ~ 100°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cUL, DIN, UL | - | - | |||
7,978 In Stock | 1 : £1.40000 Cut Tape (CT) 2,000 : £0.95371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.36VDC | 0 V ~ 400 V | 140 mA | 27 Ohms | Gull Wing | -40°C ~ 100°C | 4-SOP (0.180", 4.57mm) | 4-SOP | cUL, DIN, UL | - | - | |||
23,469 In Stock | 1 : £1.42000 Cut Tape (CT) 2,000 : £0.97347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.18VDC | 0 V ~ 350 V | 120 mA | 28 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | BSI, cUL, FIMKO, UL, VDE | - | - | |||
6,439 In Stock | 1 : £1.51000 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 350 V | 120 mA | 20 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | cUL, DIN, FIMKO, UL | - | - | |||
50,759 In Stock | 1 : £1.57000 Cut Tape (CT) 1,000 : £1.11335 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 60 V | 2 A | 250 mOhms | Gull Wing | -55°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cUL, DIN, FIMKO, UL | - | - | ||
10,216 In Stock | 1 : £1.62000 Cut Tape (CT) 1,000 : £1.14404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 350 V | 120 mA | 20 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cUL, DIN, FIMKO, UL | - | - | |||
3,840 In Stock | 1 : £1.72654 Cut Tape (CT) 1,000 : £1.22044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.25VDC | 0 V ~ 350 V | 150 mA | 20 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cUR, DIN, FIMKO, UL | - | - | |||
5,882 In Stock | 1 : £1.87000 Cut Tape (CT) 1,000 : £1.32267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) x 2 | AC, DC | 1.36VDC | 0 V ~ 400 V | 140 mA | 27 Ohms | Gull Wing | -40°C ~ 100°C | 8-SMD (0.300", 7.62mm) | 8-SMD | cUL, DIN, UL | - | - | |||
8,198 In Stock | 1 : £1.87124 Cut Tape (CT) 1,000 : £1.32267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) x 2 | AC, DC | 1.36VDC | 0 V ~ 250 V | 200 mA | 15 Ohms | Gull Wing | -40°C ~ 100°C | 8-SMD (0.300", 7.62mm) | 8-SMD | cUL, DIN, UL | - | - | |||
2,843 In Stock | 1 : £2.00000 Tube | Tube | Active | - | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 200 V | 200 mA | 15 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cUL, DIN, FIMKO, UL | - | - | |||
1,482 In Stock | 1 : £2.00000 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 200 V | 200 mA | 15 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | cUL, DIN, FIMKO, UL | - | - | |||
653 In Stock | 1 : £2.00000 Cut Tape (CT) 1,000 : £1.41790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 200 V | 200 mA | 15 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cUL, DIN, FIMKO, UL | - | - | |||
10,823 In Stock | 1 : £2.08000 Cut Tape (CT) 1,000 : £1.46865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.26VDC | 0 V ~ 250 V | 300 mA | 20 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cUL, DIN, FIMKO, UL | - | - | |||
4,992 In Stock | 1 : £2.30000 Cut Tape (CT) 1,000 : £1.62414 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 400 V | 250 mA | 36 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | cUL, FIMKO, UL, VDE | - | - | |||
1,930 In Stock | 1 : £3.18000 Cut Tape (CT) 1,000 : £2.24975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.26VDC | 0 V ~ 350 V | 150 mA | 20 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | UL, VDE | - | - | |||
1,001 In Stock | 1 : £3.18000 Cut Tape (CT) 1,000 : £2.24975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | AC, DC | 1.26VDC | 0 V ~ 200 V | 200 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | UL, VDE | - | - | |||
1,421 In Stock | 1 : £3.51516 Cut Tape (CT) 1,000 : £2.48378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) x 2 | AC, DC | 1.26VDC | 0 V ~ 350 V | 110 mA | 20 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | BSI, CQC, cUL, DIN, FIMKO, UL | - | - | |||
3,426 In Stock | 1 : £3.65000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) x 2 | AC, DC | 1.26VDC | 0 V ~ 350 V | 110 mA | 20 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | BSI, CQC, cUL, DIN, FIMKO, UL | - | - | |||
2,995 In Stock | 1 : £3.65000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) x 2 | AC, DC | 1.26VDC | 0 V ~ 200 V | 120 mA | 10 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, KIN, FIMKO, UL | - | - | |||
1,937 In Stock | 1 : £3.71388 Cut Tape (CT) 1,000 : £2.62412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.26VDC | 0 V ~ 350 V | 150 mA | 20 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CQC, FIMKO, UL, VDE | - | - |