Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WYO103MCMCRUKR | |
|---|---|
DigiKey Part Number | WYO103MCMCRUKR-ND |
Manufacturer | |
Manufacturer Product Number | WYO103MCMCRUKR |
Description | CAP CER 10000PF 440VAC Y5U RDL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO103MCMCRUKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,400 | £0.66493 | £4,255.55 |
| Unit Price without VAT: | £0.66493 |
|---|---|
| Unit Price with VAT: | £0.79792 |



