WYO103MCMCRAKR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Roederstein
In Stock: 1,201
Unit Price: £1.78000
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: £0.66493
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: £0.66493
Datasheet
10000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WYO103MCMCRAKR

DigiKey Part Number
2870-WYO103MCMCRAKRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WYO103MCMCRAKR
Description
WYO X440Y250VAC 10000PF 20% Y5U
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.827" Dia (21.00mm)
Height - Seated (Max)
0.945" (24.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,400£0.73261£4,688.70
Unit Price without VAT:£0.73261
Unit Price with VAT:£0.87913