WYO102MCMCRAKR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Roederstein
In Stock: 0
Unit Price: £0.15152
Datasheet

Parametric Equivalent


Vishay Roederstein
In Stock: 2,564
Unit Price: £0.58000
Datasheet
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WYO102MCMCRAKR

DigiKey Part Number
2870-WYO102MCMCRAKRTR-ND - Tape & Reel (TR)
2870-WYO102MCMCRAKRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WYO102MCMCRAKR
Description
CAP CER 1000PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WYO102MCMCRAKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.36200£3.62
50£0.27700£13.85
100£0.25100£25.10
500£0.20694£103.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800£0.18371£330.68
3,600£0.17421£627.16
5,400£0.16946£915.08
9,000£0.16419£1,477.71
12,600£0.16111£2,029.99
18,000£0.15815£2,846.70
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600