
WYO102MCMCRBKR | |
|---|---|
DigiKey Part Number | 2870-WYO102MCMCRBKRTR-ND - Tape & Reel (TR) 2870-WYO102MCMCRBKRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WYO102MCMCRBKR |
Description | CAP CER 1000PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | WYO102MCMCRBKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.36200 | £3.62 |
| 50 | £0.27700 | £13.85 |
| 100 | £0.25100 | £25.10 |
| 500 | £0.20694 | £103.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.18371 | £330.68 |
| 3,600 | £0.17421 | £627.16 |
| 5,400 | £0.16946 | £915.08 |
| 9,000 | £0.16419 | £1,477.71 |
| 12,600 | £0.16111 | £2,029.99 |
| 18,000 | £0.15815 | £2,846.70 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

