
MKP1847C550315K2 | |
|---|---|
DigiKey Part Number | 2870-MKP1847C550315K2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1847C550315K2 |
Description | MKP 5F 10% 310VAC PITCH 27,5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.827" W (32.00mm x 21.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.05000 | £5.05 |
| 10 | £3.72200 | £37.22 |
| 65 | £3.12923 | £203.40 |
| 130 | £2.97777 | £387.11 |
| 520 | £2.75023 | £1,430.12 |
| 1,040 | £2.66561 | £2,772.23 |
| 2,535 | £2.57837 | £6,536.17 |
| Unit Price without VAT: | £5.05000 |
|---|---|
| Unit Price with VAT: | £6.06000 |

