5 µF Film Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,182 In Stock | 1 : £3.33000 Bulk | Bulk | Active | 5 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 15.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.551" W (31.50mm x 14.00mm) | 0.965" (24.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
1,273 In Stock | 1 : £5.52000 Bulk | Bulk | Active | 5 µF | ±10% | - | 1300V (1.3kV) | Polypropylene (PP), Metallized | 9.8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
5,363 In Stock | 1 : £1.81000 Bulk | Bulk | Active | 5 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 21.1 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
4,757 In Stock | 1 : £2.54000 Bulk | Bulk | Active | 5 µF | ±10% | 250V | 500V | Polypropylene (PP), Metallized | 6.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.630" W (31.50mm x 16.00mm) | 1.260" (32.00mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
1,061 In Stock | 1 : £2.90000 Bulk | Bulk | Active | 5 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 9.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
12,256 In Stock | 1 : £2.99000 Bulk | Bulk | Active | 5 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 21.1 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
3,543 In Stock | 1 : £3.75000 Bulk | Bulk | Active | 5 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 10.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.748" W (31.50mm x 19.00mm) | 1.181" (30.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
191 In Stock | 1 : £4.27000 Bulk | Bulk | Active | 5 µF | ±5% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 18 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.693" L x 0.728" W (43.00mm x 18.50mm) | 1.398" (35.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
408 In Stock | 1 : £5.00000 Bulk | Bulk | Active | 5 µF | ±6% | 250V | - | Polypropylene (PP), Metallized | - | -55°C ~ 90°C | Through Hole | Axial | 0.906" Dia x 1.752" L (23.00mm x 44.50mm) | - | PC Pins | - | Motor Run | - | Low ESR | |||
211 In Stock | 1 : £5.47000 Bulk | Bulk | Active | 5 µF | ±10% | 400V | 800V | Polypropylene (PP), Metallized | 5.3 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.866" W (42.00mm x 22.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | - | |||
1,008 In Stock | 1 : £5.55000 Bulk | Bulk | Active | 5 µF | ±5% | 250V | 400V | Polypropylene (PP), Metallized | 4 mOhms | -40°C ~ 85°C | Through Hole | Axial | 0.846" Dia x 1.732" L (21.50mm x 44.00mm) | - | PC Pins | - | High Frequency, Switching | - | - | |||
1,251 In Stock | 1 : £6.64000 Bulk | Bulk | Active | 5 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 23.6 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.748" (19.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
1,088 In Stock | 1 : £16.72000 Bulk | Bulk | Active | 5 µF | ±5% | 550V | 1250V (1.25kV) | Polypropylene (PP), Metallized | 2.5 mOhms | -55°C ~ 105°C | Chassis Mount | Rectangular Box | 2.283" L x 1.378" W (58.00mm x 35.00mm) | 1.969" (50.00mm) | Screw Terminals | 1.457" (37.00mm) | Snubber | - | Low ESR | |||
402 In Stock 110 Factory | 1 : £34.91000 Bulk | Bulk | Active | 5 µF | ±10% | 600Vpk | - | Paper, Metallized | - | -40°C ~ 80°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | 4.310" (109.47mm) | Threaded, Male | 0.810" (20.57mm) | Commutation; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
58 In Stock | 1 : £73.08000 Bulk | Bulk | Active | 5 µF | ±10% | 2000Vpk (2KVPK) | - | Paper, Metallized | - | -40°C ~ 80°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 3.660" L x 1.970" W (92.96mm x 50.04mm), Lip | 5.810" (147.57mm) | Threaded, Male | 1.380" (35.05mm) | Commutation; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
4,122 In Stock | 1 : £2.00000 Bulk | Bulk | Active | 5 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 10.8 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life | |||
457 In Stock | 1 : £2.01000 Bulk | Bulk | Active | 5 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 15.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.551" W (31.50mm x 14.00mm) | 0.965" (24.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
2,140 In Stock 440 Factory | 1 : £2.32000 Bulk | Bulk | Active | 5 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 12 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.551" W (32.00mm x 14.00mm) | 1.134" (28.80mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life | |||
418 In Stock | 1 : £2.49000 Bulk | Bulk | Active | 5 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 10.7 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.551" W (31.50mm x 14.00mm) | 1.110" (28.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
653 In Stock | 1 : £2.73000 Bulk | Bulk | Active | 5 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 10.8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.827" W (31.50mm x 21.00mm) | 1.220" (31.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
191 In Stock | 1 : £2.77000 Bulk | Bulk | Active | 5 µF | ±5% | - | 600V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.472" W (31.50mm x 12.00mm) | 0.984" (25.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; High Frequency, Switching | AEC-Q200 | High Temperature | |||
426 In Stock | 1 : £2.90000 Bulk | Bulk | Active | 5 µF | ±5% | - | 500V | Polypropylene (PP), Metallized | 18 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
153 In Stock | 1 : £2.91000 Bulk | Bulk | Active | 5 µF | ±5% | - | 700V | Polypropylene (PP), Metallized | 11.5 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.945" W (32.00mm x 24.00mm) | 0.598" (15.20mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
254 In Stock | 1 : £3.05000 Bulk | Bulk | Active | 5 µF | ±5% | 470V | - | Polypropylene (PP), Metallized | - | -25°C ~ 85°C | Chassis, Stud Mount | Radial, Can | 1.181" Dia (30.00mm) | 2.303" (58.50mm) | Quick Connect - 0.250" (6.3mm) | 0.528" (13.40mm) | Motor Run | - | - | |||
4,373 In Stock | 1 : £3.11000 Bulk | Bulk | Active | 5 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 5.5 mOhms | -55°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | Automotive | AEC-Q200 | Long Life |