ZPY62-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 23,196
Unit Price: £0.54000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.19664
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.59832
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £2.19881
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.21908
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.61328
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.48084
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.48084
Datasheet
Zener Diode 62 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY62-TAP

DigiKey Part Number
ZPY62-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPY62-TAP
Description
DIODE ZENER 62V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 47 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
25,000£0.09292£2,323.00
50,000£0.08900£4,450.00
Manufacturers Standard Package
Unit Price without VAT:£0.09292
Unit Price with VAT:£0.11150