
ZMY36-GS08 | |
|---|---|
DigiKey Part Number | ZMY36-GS08GITR-ND - Tape & Reel (TR) ZMY36-GS08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY36-GS08 |
Description | DIODE ZENER 36V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33100 | £3.31 |
| 100 | £0.21230 | £21.23 |
| 500 | £0.16096 | £80.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.13595 | £203.92 |
| 3,000 | £0.12333 | £369.99 |
| 4,500 | £0.11690 | £526.05 |
| 7,500 | £0.10967 | £822.52 |
| 10,500 | £0.10539 | £1,106.60 |
| 15,000 | £0.10123 | £1,518.45 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

