
VS-E5PW6006L-N3 | |
|---|---|
DigiKey Part Number | 112-VS-E5PW6006L-N3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-E5PW6006L-N3 |
Description | DIODE STANDARD 600V 60A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 2.6 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 42 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.60920 | £804.60 |
| 1,000 | £1.53017 | £1,530.17 |
| Unit Price without VAT: | £1.60920 |
|---|---|
| Unit Price with VAT: | £1.93104 |

