Diode 600 V 30A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 30A Through Hole TO-247AD
TO-247AD-3L_Bottom

VS-CPU6006L-N3

DigiKey Part Number
VS-CPU6006L-N3GI-ND
Manufacturer
Manufacturer Product Number
VS-CPU6006L-N3
Description
DIODE STANDARD 600V 30A TO247AD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
42 ns
Current - Reverse Leakage @ Vr
30 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£5.11000£5.11
25£2.98840£74.71
100£2.48260£248.26
500£2.07800£1,039.00
1,000£1.94815£1,948.15
2,000£1.88131£3,762.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.11000
Unit Price with VAT:£6.13200