
VS-8ETU04-1-M3 | |
|---|---|
DigiKey Part Number | VS-8ETU04-1-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-8ETU04-1-M3 |
Description | DIODE STANDARD 400V 8A TO262AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Through Hole TO-262AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-262AA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.86000 | £1.86 |
| 50 | £0.90780 | £45.39 |
| 100 | £0.81470 | £81.47 |
| 500 | £0.65142 | £325.71 |
| 1,000 | £0.59894 | £598.94 |
| 2,000 | £0.55481 | £1,109.62 |
| 5,000 | £0.50708 | £2,535.40 |
| 10,000 | £0.47971 | £4,797.10 |
| Unit Price without VAT: | £1.86000 |
|---|---|
| Unit Price with VAT: | £2.23200 |

