


VS-8ESH06HM3/H | |
|---|---|
DigiKey Part Number | 112-VS-8ESH06HM3/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-8ESH06HM3/H |
Description | DIODE STANDARD 600V 8A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.91 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.32295 | £484.43 |
| 3,000 | £0.29788 | £893.64 |
| 4,500 | £0.28511 | £1,282.99 |
| 7,500 | £0.27076 | £2,030.70 |
| 10,500 | £0.26644 | £2,797.62 |
| Unit Price without VAT: | £0.32295 |
|---|---|
| Unit Price with VAT: | £0.38754 |

