
VS-85EPF12HE4 | |
|---|---|
DigiKey Part Number | 112-VS-85EPF12HE4-ND |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | VS-85EPF12HE4 |
Description | DIODE STD 1200V 85A POWERTAB |
Customer Reference | |
Detailed Description | Diode 1200 V 85A Through Hole PowerTab® |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 85A | |
Voltage - Forward (Vf) (Max) @ If | 1.36 V @ 85 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 480 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerTab® | |
Operating Temperature - Junction | -40°C ~ 150°C |

