
VS-80PFR80W | |
|---|---|
DigiKey Part Number | 112-VS-80PFR80W-ND |
Manufacturer | |
Manufacturer Product Number | VS-80PFR80W |
Description | DIODE STD REV 800V 80A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 80A Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 80A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 220 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AB (DO-5) | |
Operating Temperature - Junction | -55°C ~ 180°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.67000 | £15.67 |
| 10 | £11.20800 | £112.08 |
| 100 | £8.69400 | £869.40 |
| 500 | £8.14896 | £4,074.48 |
| Unit Price without VAT: | £15.67000 |
|---|---|
| Unit Price with VAT: | £18.80400 |


