Diode 800 V 80A Stud Mount DO-203AB (DO-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-80PF80W

DigiKey Part Number
112-VS-80PF80W-ND
Manufacturer
Manufacturer Product Number
VS-80PF80W
Description
DIODE STANDARD 800V 80A DO203AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 800 V 80A Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
80A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 220 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-55°C ~ 180°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£15.67000£15.67
10£11.20800£112.08
100£8.69400£869.40
500£8.14896£4,074.48
Manufacturers Standard Package
Unit Price without VAT:£15.67000
Unit Price with VAT:£18.80400