Parametric Equivalent

VS-80EBU04HN4 | |
|---|---|
DigiKey Part Number | 112-VS-80EBU04HN4-ND |
Manufacturer | |
Manufacturer Product Number | VS-80EBU04HN4 |
Description | DIODE STANDARD 400V 80A POWERTAB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 80A Through Hole PowerTab® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 80A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 80 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 87 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerTab® | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | £2.23165 | £836.87 |
| Unit Price without VAT: | £2.23165 |
|---|---|
| Unit Price with VAT: | £2.67798 |


