VS-80EBU04HF4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £2.23165
Datasheet
Diode 400 V 80A Chassis Mount PowerTab®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-80EBU04HF4

DigiKey Part Number
VS-80EBU04HF4GI-ND
Manufacturer
Manufacturer Product Number
VS-80EBU04HF4
Description
DIODE STANDARD 400V 80A POWERTAB
Customer Reference
Detailed Description
Diode 400 V 80A Chassis Mount PowerTab®
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
80A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 80 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
87 ns
Current - Reverse Leakage @ Vr
50 µA @ 400 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PowerTab®
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes