Diode 100 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1ENH01HM3/84A

DigiKey Part Number
VS-1ENH01HM3/84AGITR-ND - Tape & Reel (TR)
VS-1ENH01HM3/84AGICT-ND - Cut Tape (CT)
VS-1ENH01HM3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-1ENH01HM3/84A
Description
DIODE STANDARD 100V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
28 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.48000£0.48
10£0.29600£2.96
100£0.18890£18.89
500£0.14268£71.34
1,000£0.12776£127.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10877£326.31
6,000£0.09921£595.26
9,000£0.09433£848.97
15,000£0.08885£1,332.75
21,000£0.08560£1,797.60
30,000£0.08245£2,473.50
Manufacturers Standard Package
Unit Price without VAT:£0.48000
Unit Price with VAT:£0.57600