
VS-1ENH01HM3/84A | |
|---|---|
DigiKey Part Number | VS-1ENH01HM3/84AGITR-ND - Tape & Reel (TR) VS-1ENH01HM3/84AGICT-ND - Cut Tape (CT) VS-1ENH01HM3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-1ENH01HM3/84A |
Description | DIODE STANDARD 100V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 28 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.29600 | £2.96 |
| 100 | £0.18890 | £18.89 |
| 500 | £0.14268 | £71.34 |
| 1,000 | £0.12776 | £127.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10877 | £326.31 |
| 6,000 | £0.09921 | £595.26 |
| 9,000 | £0.09433 | £848.97 |
| 15,000 | £0.08885 | £1,332.75 |
| 21,000 | £0.08560 | £1,797.60 |
| 30,000 | £0.08245 | £2,473.50 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

