
VS-175BGQ030-N4 | |
|---|---|
DigiKey Part Number | 112-VS-175BGQ030-N4-ND |
Manufacturer | |
Manufacturer Product Number | VS-175BGQ030-N4 |
Description | DIODE SCHOTTKY 30V 175A POWERTAB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 175A Through Hole PowerTab® |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 4.8 mA @ 30 V |
Packaging Bulk | Capacitance @ Vr, F 8500pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PowerTab® |
Current - Average Rectified (Io) 175A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 590 mV @ 175 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | £2.51021 | £941.33 |
| Unit Price without VAT: | £2.51021 |
|---|---|
| Unit Price with VAT: | £3.01225 |

