Diode 100 V 100A Through Hole PowerTab®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-100BGQ100HN4

DigiKey Part Number
112-VS-100BGQ100HN4-ND
Manufacturer
Manufacturer Product Number
VS-100BGQ100HN4
Description
DIODE SCHOTTK 100V 100A POWERTAB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 100A Through Hole PowerTab®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
100A
Voltage - Forward (Vf) (Max) @ If
1.08 V @ 100 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 100 V
Capacitance @ Vr, F
1320pF @ 5V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
PowerTab®
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
375£2.47848£929.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.47848
Unit Price with VAT:£2.97418