Direct

VESD03A1C-02Z-GS08 | |
|---|---|
DigiKey Part Number | 751-1458-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VESD03A1C-02Z-GS08 |
Description | TVS DIODE 3.3VWM 10VC SOD923 |
Customer Reference | |
Detailed Description | 10V Clamp 9.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 95W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 78pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V | Base Product Number |
Current - Peak Pulse (10/1000µs) 9.5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD3V3D9-TP | MCC (Micro Commercial Components) | 31,993 | ESD3V3D9-TPMSCT-ND | £0.23000 | Direct |


