SOD-923 TVS Diodes

Results: 96
Stocking Options
Environmental Options
Media
Exclude
96Results
Applied FiltersRemove All

Showing
of 96
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923
TVS DIODE 5VWM SOD923
onsemi
398,846
In Stock
1 : £0.07000
Cut Tape (CT)
8,000 : £0.01316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
NSR0140P2T5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
242,014
In Stock
1 : £0.08000
Cut Tape (CT)
8,000 : £0.01316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
S1MSWFN-7
TVS DIODE 5.5VWM 12VC SOD923
Diodes Incorporated
400,199
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.02626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.2V
12V
9A (8/20µs)
108W
No
General Purpose
54pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
S1MSWFN-7
TVS DIODE 3.3VWM 10VC SOD923
Diodes Incorporated
65,588
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.02152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
10V
12A (8/20µs)
120W
No
General Purpose
70pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-923
TVS DIODE 3.3VWM 11.5VC SOD923
onsemi
159,333
In Stock
1 : £0.12000
Cut Tape (CT)
8,000 : £0.01900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
11.5V
2A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
NSR0140P2T5G
TVS DIODE 3.3VWM 10.4VC SOD923
onsemi
342,863
In Stock
1 : £0.12000
Cut Tape (CT)
8,000 : £0.02266
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
10.4V
9.8A (8/20µs)
102W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
192,173
In Stock
1 : £0.13000
Cut Tape (CT)
10,000 : £0.01930
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
5.8V
20V
4A (8/20µs)
80W
No
-
8.5pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-923
TVS DIODE 5VWM SOD923
onsemi
208,859
In Stock
8,000
Factory
1 : £0.14000
Cut Tape (CT)
8,000 : £0.02850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
11V
-
-
-
No
-
6pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
S1MSWFN-7
TVS DIODE 5.5VWM 12VC SOD923
Diodes Incorporated
93,855
In Stock
660,000
Factory
1 : £0.14000
Cut Tape (CT)
10,000 : £0.05343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6V
12V
1.5A (8/20µs)
-
Yes
General Purpose
0.5pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-923
TVS DIODE 3.3VWM SOD923
onsemi
296,617
In Stock
1 : £0.16000
Cut Tape (CT)
8,000 : £0.02485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
-
-
-
No
-
12.8pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-923
TVS DIODE 5VWM 9.8VC SOD923
onsemi
279,378
In Stock
1 : £0.16000
Cut Tape (CT)
8,000 : £0.03362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.4V
9.8V
1A (8/20µs)
-
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
S1MSWFN-7
TVS DIODE 5VWM 14VC SOD923
Diodes Incorporated
126,045
In Stock
1 : £0.18000
Cut Tape (CT)
10,000 : £0.02953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-923
TVS DIODE 5VWM 9.8VC SOD923
onsemi
9,712
In Stock
1 : £0.17810
Cut Tape (CT)
8,000 : £0.03654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.8V
9.8V
1A (8/20µs)
-
No
-
2.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-923
TVS DIODE 3.3VWM 9VC SOD923
onsemi
164,998
In Stock
1 : £0.26000
Cut Tape (CT)
8,000 : £0.05554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4.8V
9V
-
-
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
NSR0140P2T5G
TVS DIODE 3.3VWM 10.4VC SOD923
onsemi
4,646
In Stock
1 : £0.36000
Cut Tape (CT)
8,000 : £0.11725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
10.4V
9.8A (8/20µs)
102W
No
-
80pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-923
SOD-923
SOD-923
TVS DIODE 3.3VWM 7.8VC SOD923
onsemi
105,776
In Stock
1 : £0.45000
Cut Tape (CT)
8,000 : £0.16974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4.8V
7.8V
1A (8/20µs)
-
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-923
TVS DIODE 3.3VWM 7.8VC SOD923
onsemi
49,793
In Stock
1 : £0.46000
Cut Tape (CT)
8,000 : £0.13774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4.8V
7.8V
1A (8/20µs)
-
No
-
0.5pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-923
SOD-923
190,335
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.01315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.4V
9V (Typ)
-
-
No
General Purpose
25pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
152,598
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.01187
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.5V (Max)
5.3V
-
-
-
No
General Purpose
40pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
45,858
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.01187
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
23V (Max)
28V
-
-
-
No
General Purpose
7pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
34,385
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.01410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
1.5V (Max)
4.8V
-
-
-
No
General Purpose
45pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
22,351
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.01462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
15.3V
-
-
-
No
General Purpose
10pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
15,404
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.01484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V (Max)
18.8V
-
-
-
No
General Purpose
9pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
15,251
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.01187
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
9V (Max)
11.4V
18.5V
-
-
No
General Purpose
15pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
SOD-923
TVS DIODE 5VWM 9.8VC SOD923
onsemi
5,242
In Stock
56,000
Factory
1 : £0.07000
Cut Tape (CT)
8,000 : £0.04156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.8V
9.8V
1A (8/20µs)
-
No
-
1.3pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-923
SOD-923
Showing
of 96

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.