


V8PM63-M3/H | |
|---|---|
DigiKey Part Number | 112-V8PM63-M3/HTR-ND - Tape & Reel (TR) 112-V8PM63-M3/HCT-ND - Cut Tape (CT) 112-V8PM63-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8PM63-M3/H |
Description | DIODE SCHOTTKY 60V 4.3A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 4.3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 4.3A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 60 V | |
Capacitance @ Vr, F | 1460pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.54600 | £5.46 |
| 100 | £0.35770 | £35.77 |
| 500 | £0.27666 | £138.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.23725 | £355.88 |
| 3,000 | £0.21739 | £652.17 |
| 4,500 | £0.20727 | £932.72 |
| 7,500 | £0.19591 | £1,469.33 |
| 10,500 | £0.18918 | £1,986.39 |
| 15,000 | £0.18263 | £2,739.45 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

