



V8P6HM3_A/I | |
|---|---|
DigiKey Part Number | 112-V8P6HM3_A/ITR-ND - Tape & Reel (TR) 112-V8P6HM3_A/ICT-ND - Cut Tape (CT) 112-V8P6HM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V8P6HM3_A/I |
Description | DIODE SCHOTTKY 60V 8A TO277A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.73100 | £7.31 |
| 100 | £0.48490 | £48.49 |
| 500 | £0.37964 | £189.82 |
| 1,000 | £0.34576 | £345.76 |
| 2,000 | £0.31724 | £634.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | £0.27878 | £1,812.07 |
| 13,000 | £0.26093 | £3,392.09 |
| 19,500 | £0.25184 | £4,910.88 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

