Diode 200 V 2.9A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2.9A Surface Mount TO-277A (SMPC)
TO-277A

V8P22-M3/H

DigiKey Part Number
112-V8P22-M3/HTR-ND - Tape & Reel (TR)
112-V8P22-M3/HCT-ND - Cut Tape (CT)
112-V8P22-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8P22-M3/H
Description
DIODE SCHOTTKY 200V 2.9A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 2.9A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2.9A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Capacitance @ Vr, F
440pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.10000£1.10
10£0.69800£6.98
100£0.46240£46.24
500£0.36130£180.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.31217£468.25
3,000£0.28743£862.29
4,500£0.27482£1,236.69
7,500£0.26066£1,954.95
10,500£0.25227£2,648.84
15,000£0.24412£3,661.80
Manufacturers Standard Package
Unit Price without VAT:£1.10000
Unit Price with VAT:£1.32000