
V3P6-M3/85A | |
|---|---|
DigiKey Part Number | 112-V3P6-M3/85ATR-ND - Tape & Reel (TR) 112-V3P6-M3/85ACT-ND - Cut Tape (CT) 112-V3P6-M3/85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3P6-M3/85A |
Description | DIODE SCHOTTKY 60V 2.4A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.4A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 900 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29300 | £2.93 |
| 100 | £0.18710 | £18.71 |
| 500 | £0.14126 | £70.63 |
| 1,000 | £0.12647 | £126.47 |
| 2,000 | £0.11400 | £228.00 |
| 5,000 | £0.10049 | £502.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09214 | £921.40 |
| 20,000 | £0.08512 | £1,702.40 |
| 30,000 | £0.08154 | £2,446.20 |
| 50,000 | £0.07752 | £3,876.00 |
| 70,000 | £0.07514 | £5,259.80 |
| 100,000 | £0.07283 | £7,283.00 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

