
V2PM63LHM3/H | |
|---|---|
DigiKey Part Number | 112-V2PM63LHM3/HTR-ND - Tape & Reel (TR) 112-V2PM63LHM3/HCT-ND - Cut Tape (CT) 112-V2PM63LHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2PM63LHM3/H |
Description | DIODE SCHOTTKY 60V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 60 V | |
Capacitance @ Vr, F | 320pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.20100 | £2.01 |
| 100 | £0.18110 | £18.11 |
| 500 | £0.13692 | £68.46 |
| 1,000 | £0.12265 | £122.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07629 | £228.87 |
| 75,000 | £0.07572 | £5,679.00 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

