



V2FL45HM3/I | |
|---|---|
DigiKey Part Number | V2FL45HM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V2FL45HM3/I |
Description | DIODE SCHOTTKY 45V 2A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V2FL45HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 570 µA @ 45 V | |
Capacitance @ Vr, F | 270pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05514 | £551.40 |
| 20,000 | £0.05460 | £1,092.00 |
| 30,000 | £0.05303 | £1,590.90 |
| 50,000 | £0.05265 | £2,632.50 |
| Unit Price without VAT: | £0.05514 |
|---|---|
| Unit Price with VAT: | £0.06617 |

