DO-219AB Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,610 In Stock | 1 : £0.27000 Cut Tape (CT) 10,000 : £0.04722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.8 µs | 5 µA @ 1000 V | 9pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 175°C | ||
10,520 In Stock | 1 : £0.32000 Cut Tape (CT) 10,000 : £0.07983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.2 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 32 ns | 3 µA @ 600 V | - | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 175°C | |||
21,124 In Stock | 1 : £0.36000 Cut Tape (CT) 10,000 : £0.06768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 600 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 600 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 150°C | ||
11,438 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.05745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 520 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 40 V | 85pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | 175°C (Max) | ||
18,193 In Stock | 1 : £0.13000 Cut Tape (CT) 10,000 : £0.05297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 1A | 2.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 2 µA @ 1200 V | - | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 175°C | ||
12,695 In Stock | 1 : £0.14000 Cut Tape (CT) 3,000 : £0.06416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 780 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 3 µA @ 60 V | 90pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 175°C | ||
167,300 In Stock | 1 : £0.16000 Cut Tape (CT) 10,000 : £0.06653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 500mA | 980 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 200 V | 4pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 150°C | ||
36,782 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.09167 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 500mA | 980 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 200 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 150°C | ||
6,125 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.04626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 3A | 1.24 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 85 µA @ 150 V | 150pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -40°C ~ 175°C | |||
23,394 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.04778 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 700mA | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.8 µs | 10 µA @ 200 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 150°C | ||
86,499 In Stock | 1 : £0.18000 Cut Tape (CT) 10,000 : £0.04517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1.1A | 540 mV @ 1.1 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 ns | 20 µA @ 40 V | 65pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | 175°C (Max) | |||
62,103 In Stock | 1 : £0.18000 Cut Tape (CT) 3,000 : £0.07792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 500mA | 980 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 10 µA @ 100 V | 4pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 150°C | ||
17,871 In Stock | 1 : £0.18000 Cut Tape (CT) 10,000 : £0.08671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 500mA | 1.15 V @ 700 mA | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 10 µA @ 600 V | 9pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 150°C | ||
16,274 In Stock | 1 : £0.18000 Cut Tape (CT) 3,000 : £0.04029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 100 V | 95pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -40°C ~ 175°C | |||
16,172 In Stock | 1 : £0.18000 Cut Tape (CT) 3,000 : £0.04402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 530 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 60 V | 90pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 150°C | |||
15,625 In Stock | 1 : £0.18000 Cut Tape (CT) 3,000 : £0.08207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 860 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 5 µA @ 100 V | 70pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 175°C | |||
11,860 In Stock | 1 : £0.18000 Cut Tape (CT) 3,000 : £0.04402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 100 V | 95pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -40°C ~ 175°C | |||
6,921 In Stock | 1 : £0.18000 Cut Tape (CT) 10,000 : £0.03507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.8 µs | 5 µA @ 400 V | 9pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 175°C | ||
3,829 In Stock | 1 : £0.18000 Cut Tape (CT) 10,000 : £0.04754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.8 µs | 5 µA @ 600 V | 9pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | Sub SMA | -55°C ~ 175°C | ||
12,633 In Stock | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.04551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 830 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 85 µA @ 100 V | 240pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -40°C ~ 175°C | |||
79,571 In Stock | 1 : £0.20000 Cut Tape (CT) 10,000 : £0.06491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 930 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 2 µA @ 200 V | - | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 175°C | |||
16,664 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.06416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 580 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 220 µA @ 40 V | 125pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 150°C | |||
14,761 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.05596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 530 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 60 V | 90pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 150°C | |||
6,345 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.09167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1.1A | 420 mV @ 1.1 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 ns | 250 µA @ 20 V | - | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | 125°C (Max) | |||
157,190 In Stock | 1 : £0.21000 Cut Tape (CT) 3,000 : £0.06506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1.5A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.8 µs | 10 µA @ 1000 V | 4pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 150°C |