


V20PL63HM3/I | |
|---|---|
DigiKey Part Number | 112-V20PL63HM3/ITR-ND - Tape & Reel (TR) 112-V20PL63HM3/ICT-ND - Cut Tape (CT) 112-V20PL63HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PL63HM3/I |
Description | DIODE SCHOTTKY 60V 20A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 60 V | |
Capacitance @ Vr, F | 3400pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.48000 | £1.48 |
| 10 | £0.94700 | £9.47 |
| 100 | £0.63900 | £63.90 |
| 500 | £0.50734 | £253.67 |
| 1,000 | £0.47534 | £475.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | £0.38835 | £2,524.27 |
| Unit Price without VAT: | £1.48000 |
|---|---|
| Unit Price with VAT: | £1.77600 |

