


V15PM153-M3/I | |
|---|---|
DigiKey Part Number | 112-V15PM153-M3/ITR-ND - Tape & Reel (TR) 112-V15PM153-M3/ICT-ND - Cut Tape (CT) 112-V15PM153-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15PM153-M3/I |
Description | DIODE SCHOTTKY 150V 15A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | 885pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.15000 | £1.15 |
| 10 | £0.72500 | £7.25 |
| 100 | £0.48190 | £48.19 |
| 500 | £0.37712 | £188.56 |
| 1,000 | £0.34341 | £343.41 |
| 2,000 | £0.31505 | £630.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | £0.27680 | £1,799.20 |
| 13,000 | £0.25905 | £3,367.65 |
| 19,500 | £0.25001 | £4,875.20 |
| Unit Price without VAT: | £1.15000 |
|---|---|
| Unit Price with VAT: | £1.38000 |


