


V15PM103-M3/H | |
|---|---|
DigiKey Part Number | 112-V15PM103-M3/HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V15PM103-M3/H |
Description | DIODE SCHOTTKY 100V 4.5A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 4.5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 4.5A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 380 µA @ 100 V | |
Capacitance @ Vr, F | 2350pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.31192 | £1,403.64 |
| Unit Price without VAT: | £0.31192 |
|---|---|
| Unit Price with VAT: | £0.37430 |

