Diode 60 V 15A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 15A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V15P6HM3_A/H

DigiKey Part Number
112-V15P6HM3_A/HTR-ND - Tape & Reel (TR)
112-V15P6HM3_A/HCT-ND - Cut Tape (CT)
112-V15P6HM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V15P6HM3_A/H
Description
DIODE SCHOTTKY 60V 15A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 15A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3.6 mA @ 60 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,354
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.59000£1.59
10£1.01700£10.17
100£0.68670£68.67
500£0.54522£272.61
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.47656£714.84
3,000£0.44199£1,325.97
4,500£0.42439£1,909.75
7,500£0.40461£3,034.58
10,500£0.39290£4,125.45
15,000£0.38680£5,802.00
Manufacturers Standard Package
Unit Price without VAT:£1.59000
Unit Price with VAT:£1.90800