


V12PM103-M3/I | |
|---|---|
DigiKey Part Number | 112-V12PM103-M3/ITR-ND - Tape & Reel (TR) 112-V12PM103-M3/ICT-ND - Cut Tape (CT) 112-V12PM103-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12PM103-M3/I |
Description | DIODE SCHOTTKY 100V 4.4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 4.4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 4.4A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 380 µA @ 100 V | |
Capacitance @ Vr, F | 1910pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £0.77700 | £7.77 |
| 100 | £0.51730 | £51.73 |
| 500 | £0.40600 | £203.00 |
| 1,000 | £0.37020 | £370.20 |
| 2,000 | £0.34008 | £680.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | £0.29945 | £1,946.42 |
| 13,000 | £0.28060 | £3,647.80 |
| 19,500 | £0.27100 | £5,284.50 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

