



V12P8-M3/87A | |
|---|---|
DigiKey Part Number | V12P8-M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V12P8-M3/87A |
Description | DIODE SCHOTTKY 80V 4.3A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 4.3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 4.3A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | £0.23747 | £1,543.55 |
| 13,000 | £0.22554 | £2,932.02 |
| Unit Price without VAT: | £0.23747 |
|---|---|
| Unit Price with VAT: | £0.28496 |


