



V12P45HM3_A/H | |
|---|---|
DigiKey Part Number | 112-V12P45HM3_A/HTR-ND - Tape & Reel (TR) 112-V12P45HM3_A/HCT-ND - Cut Tape (CT) 112-V12P45HM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12P45HM3_A/H |
Description | DIODE SCHOTTKY 45V 12A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 12A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 10 | £0.83600 | £8.36 |
| 100 | £0.55870 | £55.87 |
| 500 | £0.43988 | £219.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.38217 | £573.25 |
| 3,000 | £0.35312 | £1,059.36 |
| 4,500 | £0.33832 | £1,522.44 |
| 7,500 | £0.32169 | £2,412.67 |
| 10,500 | £0.31185 | £3,274.43 |
| 15,000 | £0.30228 | £4,534.20 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |

